Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-5972ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2070243
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY279.950 (CNY316.3435) |
| 5+ | CNY248.090 (CNY280.3417) |
| 10+ | CNY216.230 (CNY244.3399) |
| 50+ | CNY207.740 (CNY234.7462) |
| 100+ | CNY199.240 (CNY225.1412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY279.95 (CNY316.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AFBR-5972Z is a 650nm compact Transceiver with compact versatile-link connector for fast Ethernet over POF. The device provides the system designer with the ability to implement fast Ethernet (100Mbps) over standard bandwidth 0.5±0.05 NA POF. It features a very compact design and has a form factor similar to the UTP connector. This transceiver features a compact versatile-link duplex connector and is compatible with existing simplex versatile-link connectors.
- Compatible to IEEE 802.3 100BASE-FX PMA using POF PMD
- Link lengths up to 50m POF (NA0.5) or 70m POF (NA0.3)
- 3.3V Operation
- LVPECL input and output data connections
- LVPECL signal detect output
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Wavelength Typ
650nm
Data Rate Max
100Mbps
SVHC
No SVHC (23-Jan-2024)
Supply Voltage
3.3V
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
