Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-4526ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2070245
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.080 (CNY20.4304) |
| 10+ | CNY15.400 (CNY17.402) |
| 25+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY12.260 (CNY13.8538) |
| 500+ | CNY11.590 (CNY13.0967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.08 (CNY20.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-4526ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code2070245
Technical Datasheet
Fibre Optic Connector Type-
Fibre Type-
Fibre Diameter1mm
Connector Body MaterialPlastic Body
Product Range-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
The AFBR-4526Z is a plastic Optical Fiber Duplex Connector for use with fast Ethernet transceiver AFBR-5972Z. The rugged design contains a latching mechanism for an increased retention force. The simple snap-together concept saves the user labour and tool cost. The connectors are made of a rugged, flame retardant plastic which is good for industrial and other harsh environments. The AFBR-4526Z duplex connectors are for use with Plastic Optical Fiber (POF) only.
- Suitable for 1mm diameter duplex plastic optical fibre
- Latching mechanism for increased retention force
- Easy installation of POF links with AFBR-5972Z
- -40 to 85°C Operating temperature range
Applications
Industrial, Automation & Process Control, Medical
Technical Specifications
Fibre Optic Connector Type
-
Fibre Diameter
1mm
Product Range
-
Fibre Type
-
Connector Body Material
Plastic Body
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
