
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.600 (CNY228.938) |
| 5+ | CNY182.390 (CNY206.1007) |
| 10+ | CNY162.170 (CNY183.2521) |
| 50+ | CNY149.760 (CNY169.2288) |
| 100+ | CNY137.350 (CNY155.2055) |
| 250+ | CNY133.080 (CNY150.3804) |
Product Overview
The AFBR-2644Z is a DC to 50MBd versatile link Receiver with 30° tilted package. It consists of an IC with an integrated photodiode to produce a logic compatible output. The 30° tilted package provides assistance with cable routing by reducing cable/connector strain relief for systems that require cables to be bent upwards/downwards to route between boards/systems. The receiver output is compatible with TTL logic families. It operates any type of signal from DC up to 50MBd at distances up to 50m with 1mm POF. The receiver is a 4-pin device, packed in versatile link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors.
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
650nm
50m
No SVHC (23-Jan-2024)
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
