Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.680 (CNY222.2484) |
| 5+ | CNY176.900 (CNY199.897) |
| 10+ | CNY157.110 (CNY177.5343) |
| 50+ | CNY145.430 (CNY164.3359) |
| 100+ | CNY133.740 (CNY151.1262) |
| 250+ | CNY131.070 (CNY148.1091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.68 (CNY222.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The AFBR-2634Z is a DC to 50Mbd versatile link Fibre Optic Receiver for 1mm POF. It consists of an IC with an integrated photodiode to produce a logic compatible output. The receiver output is compatible with TTL logic families. The receiver operates any type of signal from DC up to 50MBd at distances up to 50m with 1mm POF. The receiver is a 4-pin device packaged in vertical versatile link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors.
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
-
Product Range
AFBR
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005987

