
2,200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.190 (CNY200.2247) |
| 5+ | CNY154.310 (CNY174.3703) |
| 10+ | CNY131.420 (CNY148.5046) |
| 50+ | CNY127.280 (CNY143.8264) |
| 100+ | CNY123.140 (CNY139.1482) |
| 250+ | CNY120.680 (CNY136.3684) |
Product Overview
The AFBR-2624Z is a Fibre Optic Receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The receiver output is compatible with TTL logic families. The receiver operates any type of signal from DC up to 50MBd at distances up to 50m with 1mm POF. The receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-flexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.
- Data Transmission at Signal Rates from DC up to 50MBd
- Integrated PIN diode and Digitalizing IC with TTL Output Logic
- Up to 50meters distance with 1mm Plastic Optical Fibre (POF)
- -40°C to +85°C Operating Temperature
- Compatible with Easy Termination of Fibre
Applications
Industrial, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
650nm
50m
No SVHC (23-Jan-2024)
50Mbaud
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
