Print Page
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.070 (CNY235.1191) |
| 5+ | CNY184.820 (CNY208.8466) |
| 10+ | CNY161.240 (CNY182.2012) |
| 50+ | CNY152.260 (CNY172.0538) |
| 100+ | CNY143.570 (CNY162.2341) |
| 250+ | CNY141.110 (CNY159.4543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.07 (CNY235.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
50m
SVHC
No SVHC (23-Jan-2024)
Data Rate Max
-
Product Range
AFBR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005156

