
1,280 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.230 (CNY204.7899) |
| 5+ | CNY164.240 (CNY185.5912) |
| 10+ | CNY147.250 (CNY166.3925) |
| 50+ | CNY136.390 (CNY154.1207) |
| 100+ | CNY125.530 (CNY141.8489) |
| 250+ | CNY123.960 (CNY140.0748) |
Product Information
Product Overview
The AFBR-1644Z is a DC-50Mbaud Versatile Link Fibre Optic Transmitter which utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm Polymer Optical Fibre (POF). The 30° tilted package provides assistance with cable routing by reducing cable/connector strain relief for systems that require cables to be bent upwards/downwards to route between boards/systems. The transmitter input is compatible with TTL logic families. The transmitter operates any type of signal from DC up to 50Mbaud at distances up to 50m with 1mm POF. The transmitter is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors.
- Data transmission at signal rates from DC up to 50Mbaud
- Up to 50m Distance with 1mm plastic optical fibre (POF)
- Compatible with Avago's Versatile Link family of connectors, for easy termination of fibre
- High voltage isolation
- Elimination of ground loops
- Reduces voltage transient susceptibility
- -40 to +85°C Operating temperature range
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
650nm
50m
5V
50Mbaud
-
-
21mA
-
Vlink
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
