Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.490 (CNY148.5837) |
| 5+ | CNY112.000 (CNY126.560) |
| 10+ | CNY92.510 (CNY104.5363) |
| 50+ | CNY89.320 (CNY100.9316) |
| 100+ | CNY86.120 (CNY97.3156) |
| 250+ | CNY84.400 (CNY95.372) |
Product Information
Product Overview
The AFBR-1529Z is an Analogue Transmitter utilizes a 650nm LED source in a housing designed to efficiently couple into 1mm Polymer Optical Fibre (POF). Links up to 50m are supported with 1mm POF. It is designed to interoperate with Avago´s HFBR-25xxZ, AFBR-25xxZ and AFBR-26xxZ receivers. The transmitter is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components.
- Data transmission at signal rates from DC up to 10Mbaud
- Up to 50m Distance with 1mm plastic optical fibre
- Compatible with Avago's Versatile Link family of connectors, for easy termination of fibre
- High voltage isolation
- Elimination of ground loops
- Reduces voltage transient susceptibility
- -40 to +85°C Operating temperature range
Applications
Fibre Optics, Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
650nm
50m
2.3V
10Mbaud
AFBR
-
30mA
-
Vlink
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

