Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEMD-EG3K-VW002
Order Code
Re-Reel3014796RL
Cut Tape3014796
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.720 (CNY5.3336) |
| 25+ | CNY4.310 (CNY4.8703) |
| 50+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.470 (CNY3.9211) |
| 500+ | CNY2.920 (CNY3.2996) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEMD-EG3K-VW002
Order Code
Re-Reel3014796RL
Cut Tape3014796
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size4.2mm x 4.2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ621nm
Luminous Intensity7.2cd
Viewing Angle33°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
4.2mm x 4.2mm
Forward Voltage
2.1V
Luminous Intensity
7.2cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
621nm
Viewing Angle
33°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
