
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.280 (CNY54.5564) |
| 10+ | CNY35.790 (CNY40.4427) |
| 25+ | CNY33.440 (CNY37.7872) |
| 50+ | CNY31.080 (CNY35.1204) |
| 100+ | CNY28.720 (CNY32.4536) |
| 500+ | CNY26.050 (CNY29.4365) |
Product Information
Product Overview
ACSL-7210-00RE is a digital optocoupler. It uses CMOS IC technology and patented packaging technologies to achieve a high isolation voltage of 3750VRMS in a less than 2mm low-profile narrow-body SOIC-8 package. The device optimizes bidirectional industrial communication networks, such as serial peripheral interface (SPI) applications. The main building blocks of the ACSL-7210 for each channel are a CMOS LED driver IC that is controlled by a CMOS logic input signal, a high-speed LED, and a CMOS detector IC. Typical applications include digital field bus isolation: PROFIBUS, CC-Link, DeviceNet, SDS, multiplexed data transmission, general instrument and data acquisition, computer peripheral interface, and microprocessor system interface. Safety and regulatory approvals include UL 1577 – 3750Vrms for 1 minute, IEC/EN/DIN EN 60747-5-5 for reinforced insulation -567 VPEAK.
- Dual-channel (opposite direction orientation)
- High-speed: DC to 25MBd
- 3.3V and 5V CMOS compatibility
- CMOS input and output
- 25kV/µs minimum common mode rejection (CMR) at VCM=1000V
- Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
- Logic high supply current is 1.9mA typ at VDD1=VDD2=+3.3V, TA=25°C
- Propagation delay time to logic low output is 27ns typ at CL= 15pF, CMOS signal levels
- Pulse width is 40ns min at CL= 15pF, CMOS signal levels
- Propagation delay skew is 20ns max at CL= 15pF, CMOS signal levels
Technical Specifications
2 Channel
25Mbaud
8Pins
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
