
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.510 (CNY37.8663) |
| 10+ | CNY22.240 (CNY25.1312) |
| 25+ | CNY21.050 (CNY23.7865) |
| 50+ | CNY19.860 (CNY22.4418) |
| 100+ | CNY18.660 (CNY21.0858) |
| 500+ | CNY17.140 (CNY19.3682) |
Product Overview
The ACPL-W484-000E is a 1-channel 6-pin Fast Speed Optocoupler contains an AlGaAs LED and photodetector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive intelligent power module or gate drive. Minimized propagation delay difference between devices makes these optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. It is suitable for IPM interface isolation, isolated IGBT/MOSFET gate drive and general digital isolation.
- Positive output type (totem pole output)
- Performance specified for common IPM applications over industrial temperature range
- Short maximum propagation delays
- Very high common mode rejection (CMR)
- Hysteresis
- 90ns Maximum pulse width distortion (PWD)
- 4.5 to 30V Truth table guaranteed
Applications
Motor Drive & Control, Power Management
Technical Specifications
1 Channel
-
6Pins
No SVHC (23-Jan-2024)
5kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
