Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-W456-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1640564
Your Part Number
285 In Stock
2,400 more incoming. You can reserve stock now
285 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY19.430 (CNY21.9559) |
| 25+ | CNY18.010 (CNY20.3513) |
| 50+ | CNY16.590 (CNY18.7467) |
| 100+ | CNY15.170 (CNY17.1421) |
| 500+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High CMR intelligent power module and gate drive interface optocoupler. UL Recognized with 3750VRMS for 1 minute and IEC/EN/DIN EN 60747-5-5 approved with VIORM = 1140Vpeak safety approval. It is suitable for use in IPM isolation, isolated IGBT/MOSFET gate drive, AC and brushless DC motor drives and industrial inverters.
- Performance specified for common IPM applications over industrial temperature range
- Short maximum propagation delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- High CTR
- CSA approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
