
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.830 | CNY24.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 10+ | CNY16.760 (CNY18.9388) |
| 50+ | CNY13.570 (CNY15.3341) |
| 200+ | CNY12.860 (CNY14.5318) |
| 500+ | CNY12.150 (CNY13.7295) |
Product Information
Product Overview
The ACPL-W21L-500E is a 1-channel 6-pin surface-mount low power optically-coupled logic gate digital CMOS Optocoupler for low isolation of high speed logic systems and ground loop elimination. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. An internal shield on the ACPL-W21L guarantees common mode transient immunity of 25kV/µs at a common-mode voltage of 1000V. It operates from a 2.7 to 5.5V supply with guaranteed AC and DC performance from an extended temperature range of -40 to 105°C. Glitches-free output upon power-up and power-down of optocoupler.
- 1.1mA/channel Maximum low power supply current
- 1.6mA Minimum low forward current
- 200ns Maximum pulse width distortion
- 220ns Maximum propagation delay skew
Applications
Computers & Computer Peripherals, Signal Processing
Technical Specifications
1 Channel
5Mbaud
6Pins
No SVHC (23-Jan-2024)
5kV
SSO
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
