Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-P349-560ECopy
Order Code
Re-Reel3014792RL
Cut Tape3014792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.920 | CNY32.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.920 (CNY37.1996) |
| 10+ | CNY24.580 (CNY27.7754) |
| 25+ | CNY23.110 (CNY26.1143) |
| 50+ | CNY21.680 (CNY24.4984) |
| 100+ | CNY20.540 (CNY23.2102) |
| 500+ | CNY19.720 (CNY22.2836) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 2.5A output current SiC/GaN MOSFET and IGBT gate drive optocoupler in stretched SO6 package
- Ideally suited for driving SiC/GaN MOSFETs and IGBTs used in power conversion applications
- Wide operating VCC range from 15V to 30V
- LED current input with hysteresis
- Rail-to-rail output voltage
- Under voltage lock-out protection (UVLO) with hysteresis
- Maximum supply current ICC = 4.2mA
- UL, CSA and IEC/EN/ DIN EN 60747-5-5 safety approved
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
