Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-P349-500ECopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3014791RL
Cut Tape3014791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.130 | CNY34.13 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.130 (CNY38.5669) |
| 10+ | CNY24.840 (CNY28.0692) |
| 25+ | CNY23.390 (CNY26.4307) |
| 50+ | CNY21.900 (CNY24.747) |
| 100+ | CNY20.680 (CNY23.3684) |
| 500+ | CNY19.800 (CNY22.374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-P349-500E contains an AlGaAs LED which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving SiC/GaN (Silicon Carbide/Gallium Nitride) MOSFETs and IGBTs used in power conversion applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving SiC/GaN MOSFET and IGBT with ratings up to 1200V/100A.
- 2.5A maximum peak output current
- Wide operating VCC range from 15V to 30V
- 110ns maximum propagation delay
- 50ns maximum propagation delay difference
- Rail-to-rail output voltage
- 100KV/µs minimum CMR at VCM = 1500V
- LED current input with hysteresis
- ICC = 4.2mA maximum supply current
- UVLO with hysteresis
- Industrial temperature range from -40°C to 105°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
