Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-P347-560ECopy
Order Code
Re-Reel3014790RL
Cut Tape3014790
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.140 | CNY24.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY18.020 (CNY20.3626) |
| 25+ | CNY16.940 (CNY19.1422) |
| 50+ | CNY15.900 (CNY17.967) |
| 100+ | CNY15.060 (CNY17.0178) |
| 500+ | CNY14.460 (CNY16.3398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 1A output current SiC/GaN MOSFET and IGBT gate drive optocoupler in stretched SO6 package
- Ideally suited for driving SiC/GaN MOSFETs and IGBTs used in power conversion applications
- Wide operating VCC range from 15V to 30V
- LED current input with hysteresis
- Rail-to-rail output voltage
- Under voltage lock-out protection (UVLO) with hysteresis
- Maximum supply current ICC = 4.2mA
- UL, CSA and IEC/EN/ DIN EN 60747-5-5 safety approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
