
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.410 (CNY32.1033) |
| 10+ | CNY19.960 (CNY22.5548) |
| 25+ | CNY18.670 (CNY21.0971) |
| 50+ | CNY17.380 (CNY19.6394) |
| 100+ | CNY16.080 (CNY18.1704) |
| 500+ | CNY14.180 (CNY16.0234) |
Product Overview
The ACPL-P343-000E is a 4A output current IGBT Gate Drive Optocoupler with rail-to-rail output voltage. This optocoupler contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. For IGBTs with higher ratings, this optocoupler can be used to drive a discrete power stage which drives the IGBT gate.
- LED current input with hysteresis
- Undervoltage lock-out protection (UVLO) with hysteresis
- -40 to 105°C Industrial temperature range
Applications
Motor Drive & Control, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
6Pins
-
SOIC
3.75kV
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
