
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.720 | CNY20.72 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.720 (CNY23.4136) |
| 10+ | CNY11.360 (CNY12.8368) |
| 25+ | CNY11.010 (CNY12.4413) |
| 50+ | CNY10.650 (CNY12.0345) |
| 100+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.760 (CNY11.0288) |
Product Overview
The ACPL-M62L-500E is a 1-channel 5-pin surface-mount optically-coupled Digital Optocoupler combines an AlGaAs light-emitting diode and an integrated high-gain photodetector addresses the low power need. The optocoupler consumes low power at maximum 1.5mA IDD across temperature. The forward current is as low as 2mA and so allows direct current drive by most microprocessors. It supports both 3.3 and 5V supply voltage with guaranteed AC and DC operational parameters from -40 to +105°C. The output of the detector IC is an open-drain type. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20kV/μs. This unique design provides maximum AC and DC circuit isolation while achieving TTL/CMOS compatibility. It is suitable for high speed logic interfacing, while consuming extremely low power.
- Ultra low power
- Open-drain output
- 2mA Low input current capability
- 5V Reverse input voltage
- 8mA Average forward input current
- 10MBd Minimum high speed
- Guaranteed AC and DC performance over wide temperature -40 to 105°C
Applications
Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
5Pins
3.75kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
