
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.860 (CNY25.8318) |
| 10+ | CNY16.660 (CNY18.8258) |
| 25+ | CNY15.420 (CNY17.4246) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY12.930 (CNY14.6109) |
| 500+ | CNY11.290 (CNY12.7577) |
Product Overview
The ACPL-M61L-000E is a 10Mbaud ultra low power Digital Optocoupler combines an AlGaAs LED and an integrated high gain photo-detector. The optocoupler consumes extremely low power, at maximum 1.3mA IDD current per channel across temperature. With a forward LED current as low as 1.6mA most microprocessors can directly drive the LED. The optocoupler CMOS output is slew-rate controlled and is designed to allow the rise and fall time to be controlled over a wide load capacitance range.
- TTL/CMOS compatible
- Guaranteed AC and DC performance over -40 to +105°C temperature range
Applications
Communications & Networking, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
5Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (2)
Alternatives for ACPL-M61L-000E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
