
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY17.450 (CNY19.7185) |
| 25+ | CNY16.110 (CNY18.2043) |
| 50+ | CNY14.760 (CNY16.6788) |
| 100+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY11.740 (CNY13.2662) |
Product Overview
The ACPL-M60L-000E is a small outline high CMR high-speed Logic Gate Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/µs at 3.3V operation. This optocoupler is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- LVTTL/LVCMOS compatible
- Guaranteed AC and DC performance over -40 to +85°C temperature range
- 5mA Low input current capability
Applications
Signal Processing, Computers & Computer Peripherals, Communications & Networking, Power Management, Sensing & Instrumentation
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
15Mbaud
5Pins
3.75kV
SOIC
-
Technical Docs (1)
Alternatives for ACPL-M60L-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
