Print Page
Image is for illustrative purposes only. Please refer to product description.

2,982 In Stock
Need more?
2982 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY14.710 (CNY16.6223) |
| 25+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY11.970 (CNY13.5261) |
| 100+ | CNY10.590 (CNY11.9667) |
| 500+ | CNY9.460 (CNY10.6898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ACPL-M21L-000E is a 5Mbaud Low Power Digital Optocoupler. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave-shaping. An internal shield on the optocoupler guarantees common mode transient immunity of 25kV/µs at a common mode voltage of 1000V.
- 0.2mA Typical hysteresis
- 2.7V to 5.5V Wide supply voltage range
- -40 to 105°C Temperature range
Applications
Power Management, Computers & Computer Peripherals, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
5Pins
Isolation Voltage
3.75kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
