Print Page
Image is for illustrative purposes only. Please refer to product description.

158 In Stock
1,040 more incoming. You can reserve stock now
158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.580 (CNY54.8954) |
| 10+ | CNY36.480 (CNY41.2224) |
| 25+ | CNY32.450 (CNY36.6685) |
| 50+ | CNY28.410 (CNY32.1033) |
| 100+ | CNY27.420 (CNY30.9846) |
| 500+ | CNY26.430 (CNY29.8659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.58 (CNY54.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ACPL-K73L-000E is a 2-channel high-speed Digital CMOS Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. The basic building blocks of this optocoupler are high-speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver.
- Glitch-free power-up
- 3.3V and 5V CMOS compatibility
- 10kV/μs Minimum common mode rejection
- -40 to 105°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
No. of Channels
2 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
5kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Alternatives for ACPL-K73L-000E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
