
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.090 (CNY41.9117) |
| 10+ | CNY22.550 (CNY25.4815) |
| 25+ | CNY21.900 (CNY24.747) |
| 50+ | CNY21.250 (CNY24.0125) |
| 100+ | CNY20.340 (CNY22.9842) |
| 500+ | CNY19.430 (CNY21.9559) |
Product Overview
The ACPL-K34T-000E is a 1-channel 8-pin surface-mount MOSFET Gate Drive Optocoupler with rail-to-rail output voltage. It contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. It features fast propagation delay and tight timing skew, is ideally designed for driving power MOSFETs used in AC-DC and DC-DC converters. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving power MOSFETs at high frequency for high efficiency conversion. Avago R²Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high temperature industrial applications.
- LED current input drive with hysteresis
- Under voltage lock-out (UVLO) protection with hysteresis for power MOSFET
- 2A Minimum peak output current
- 110ns Maximum propagation delay
- +50/-40ns Dead time distortion
- 50kV/µs at VCM=1500V Minimum common mode rejection (CMR)
Applications
Power Management, Automotive, Motor Drive & Control, Industrial
Technical Specifications
1 Channel
8Pins
-
SSO
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
