Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.150 (CNY35.1995) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY19.360 (CNY21.8768) |
| 50+ | CNY17.370 (CNY19.6281) |
| 100+ | CNY16.610 (CNY18.7693) |
| 500+ | CNY15.850 (CNY17.9105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.15 (CNY35.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2.5A output current IGBT gate drive optocoupler with low ICC and UVLO. It is suitable for use in IGBT/MOSFET gate drive, inverter for industrial motor, inverter for electrical home appliances and switching power supplies (SPS).
- 2.5A maximum and 2A minimum peak output current
- 15KV/μs minimum Common Mode Rejection (CMR) at VCM = 1500V
- 0.5V maximum low level output voltage (VOL)
- ICC = 3mA maximum supply current
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- 500ns maximum switching speeds
- 3750VRMS for 1 minute UL1577 recognized
- CSA approved
- IEC/EN/DIN EN 60747-5-5 approved (VIORM = 891 Vpeak)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
