Print Page
Image is for illustrative purposes only. Please refer to product description.

1,622 In Stock
480 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
104 Delivery in 3-4 Business Days(SG stock)
1,498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.640 (CNY105.8132) |
| 5+ | CNY77.520 (CNY87.5976) |
| 10+ | CNY61.390 (CNY69.3707) |
| 50+ | CNY58.620 (CNY66.2406) |
| 100+ | CNY57.450 (CNY64.9185) |
| 250+ | CNY56.280 (CNY63.5964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.64 (CNY105.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ACPL-C87BT-000E is an automotive high precision DC Voltage Isolation Sensor utilizes superior optical coupling technology, with sigma-delta (S-D) analogue-to-digital converter, chopper stabilized amplifiers and a fully differential circuit topology to provide unequalled isolation-mode noise rejection, low offset, high gain accuracy and stability. The high common-mode transient immunity of the isolation sensor maintains the precision and stability needed to accurately monitor DC rail voltage in high noise motor control environments.
- Unity gain
- High input impedance
- Shutdown feature (active high)
- 0.05% Non linearity
- -0.3mV Input offset voltage
Applications
Automotive, Sensing & Instrumentation
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
100kHz
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000834
