
1,125 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.780 (CNY51.7314) |
| 10+ | CNY29.730 (CNY33.5949) |
| 25+ | CNY28.650 (CNY32.3745) |
| 50+ | CNY27.570 (CNY31.1541) |
| 100+ | CNY25.850 (CNY29.2105) |
| 500+ | CNY24.130 (CNY27.2669) |
Product Overview
The ACPL-332J-000E is an IGBT Gate Driver Optocoupler which is an advanced 2.5A output current, easy-to-use, intelligent gate driver which makes IGBT VCE fault protection compact, affordable and easy-to implement. It contains a GaAsP LED and this LED is optically coupled to an integrated circuit with a power output stage. This optocoupler ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The voltage and current supplied by this optocoupler make them ideally suited for directly driving IGBTs. For IGBTs with higher ratings, the optocoupler can be used to drive a discrete power stage which drives the IGBT gate.
- Undervoltage lock-out protection (UVLO) with hysteresis
- De-saturation detection
- Miller clamping
- Open collector isolated fault feedback
- Soft IGBT turn-off
- Fault reset by next cycle of IGBT turn on
Applications
Motor Drive & Control, Power Management, Industrial
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
16Pins
-
SOIC
5kV
Technical Docs (2)
Alternatives for ACPL-332J-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
