Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-56BECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454380
Re-Reel1602623RL
Cut Tape1602623
Your Part Number
47,207 In Stock
18,000 more incoming. You can reserve stock now
165 Next business day delivery available(Shanghai stock)
75 Delivery in 3-4 Business Days(SG stock)
46,967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1500+ | CNY2.110 (CNY2.3843) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.910 (CNY2.1583) |
| 9000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-56BECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2454380
Re-Reel1602623RL
Cut Tape1602623
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-217-56BE is a 1-channel DC-input half-pitch Phototransistor Optocoupler which contains a LED optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000Vrms. Response time is 2μs typically, while minimum CTR is 50% at input current of 5mA.
- High input-output isolation voltage
- Non-saturated response time
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-217-56BE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
