Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50BE
Order Code
Full Reel2454379
Re-Reel1602617RL
Cut Tape1602617
Your Part Number
23,114 In Stock
Need more?
1505 Next business day delivery available(Shanghai stock)
1145 Delivery in 3-4 Business Days(SG stock)
20464 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.370 | CNY16.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.370 (CNY3.8081) |
| 50+ | CNY2.950 (CNY3.3335) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1500+ | CNY1.940 (CNY2.1922) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.730 (CNY1.9549) |
| 9000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-50BE
Order Code
Full Reel2454379
Re-Reel1602617RL
Cut Tape1602617
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min130%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ACPL-217-50BE is a DC-input single-channel half-pitch Phototransistor Optocoupler contains a light emitting diode optically coupled to a phototransistor. The input-output isolation voltage is rated at 3000Vrms. Response time, tr, is 2μs typically, while minimum CTR is 50% at input current of 5mA.
- CTR: 50% (minimum) at IF = 5mA, VCC = 5V Current transfer ratio
- High input-output isolation voltage
- Non-saturated Response time
- 10kV/μs CMR (typical)
Applications
Computers & Computer Peripherals, Consumer Electronics, Signal Processing, Test & Measurement
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
130%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-217-50BE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
