Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-217-500ECopy
Order Code
Full Reel2454377
Re-Reel1602614RL
Cut Tape1602614
Your Part Number
99,582 In Stock
9,000 more incoming. You can reserve stock now
60 Next business day delivery available(Shanghai stock)
12,946 Delivery in 3-4 Business Days(SG stock)
86,576 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.480 | CNY17.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.530 (CNY2.8589) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1500+ | CNY1.940 (CNY2.1922) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.730 (CNY1.9549) |
| 9000+ | CNY1.600 (CNY1.808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-500ECopy
Order Code
Full Reel2454377
Re-Reel1602614RL
Cut Tape1602614
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ACPL-217-500E from Avago is a surface mount DC input single channel half pitch phototransistor optocoupler in 4 pin SO package. Optocoupler contains a light emitting diode optically coupled to a phototransistor. This optocoupler is widely used at I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments and signal transmission between circuits of different potentials and impedances.
- Current transfer ratio CTR of 50% (min) at IF = ±5mA, VCC = 5V
- High input-output isolation voltage of VISO = 3000Vrms
- Non saturated response time (tr) is 2µs(typ) at VCC = 10V, IC = 2mA and RL= 100 ohm
- CMR of 10KV/μs (typical)
- CSA, UL and IEC/EN/DIN EN 60747-5-2 approved
- Forward current If of 50mA
- Isolation voltage of 3KV
Applications
Test & Measurement, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Alternatives for ACPL-217-500E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
