Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-071L-000ECopy
Manufacturer Standard Lead Time22 weeks
Order Code1640533
Your Part Number
231 In Stock
2,600 more incoming. You can reserve stock now
231 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.880 (CNY28.1144) |
| 10+ | CNY17.940 (CNY20.2722) |
| 25+ | CNY16.600 (CNY18.758) |
| 50+ | CNY15.260 (CNY17.2438) |
| 100+ | CNY13.910 (CNY15.7183) |
| 500+ | CNY12.180 (CNY13.7634) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.88 (CNY28.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ACPL-071L-000E is a 1-channel 8-pin high speed CMOS Optocoupler for use with multiplexed data transmission and microprocessor system interface. The optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. Basic building blocks of ACPL-071L is high speed LEDs and CMOS detector ICs. Each detector incorporates an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver.
- Glitch-free power-up feature
- +3.3 and +5V CMOS compatibility
- 30ns Maximum pulse width distortion
- 40ns Maximum propagation delay (for 3.3V supply voltage)
- 30ns Maximum propagation delay skew
- 10kV/µs Minimum common mode rejection
- 15MBd Minimum high speed
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management
Technical Specifications
No. of Channels
1 Channel
Data Rate
15Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
SOIC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
