Print Page
Image is for illustrative purposes only. Please refer to product description.

1,146 In Stock
Need more?
1,146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.910 (CNY53.0083) |
| 10+ | CNY30.620 (CNY34.6006) |
| 25+ | CNY29.250 (CNY33.0525) |
| 50+ | CNY27.880 (CNY31.5044) |
| 100+ | CNY26.630 (CNY30.0919) |
| 500+ | CNY25.370 (CNY28.6681) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.91 (CNY53.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
5A high output current IGBT gate Drive optocoupler suitable for use in IGBT/MOSFET gate drive, AC/brushless DC motor drives, industrial inverters and switch mode power supplies.
- 15KV/μs Minimum Common Mode Rejection (CMR) at VCM = 1500V
- 0.5V maximum low level output voltage (VOL) eliminates need for negative gate drive
- ICC = 5mA maximum supply current
- Under Voltage Lock-Out Protection (UVLO) with hysteresis
- Wide operating VCC range: 15 to 30V
- 500ns maximum switching speeds
- UL recognized 5000VRMS for 1 min
- CSA approval (IEC/EN/DIN EN 60747-5-5 Approved)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
5kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
