Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACNU-3410-500ECopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel2917834RL
Cut Tape2917834
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY42.730 | CNY42.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.730 (CNY48.2849) |
| 10+ | CNY29.620 (CNY33.4706) |
| 25+ | CNY28.030 (CNY31.6739) |
| 50+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY24.830 (CNY28.0579) |
| 500+ | CNY22.320 (CNY25.2216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The Broadcom ACNU-3410 is a 3A gate drive optocoupler device in the 11mm SSO8 package designed for high voltage, space-constrained industrial applications, including motor drives and solar inverters. This package platform features wide 11mm creepage and 10.5mm clearance, high insulation voltage of Viorm = 1414 Vpeak and a compact package footprint. The ACNU-3410 has common mode transient immunity (CMTI) greater than 100 kV/μs and a propagation delay faster than 150 ns, enabling high frequency switching to improve efficiency in driving IGBT and SiC/GaN MOSFET.
- 3.0A maximum peak output current
- 11mm creepage and 10.5mm clearance
- Rail-to-rail output voltage
- UVLO with Ve reference for negative power supply
- 150ns maximum propagation delay
- 90ns maximum propagation delay difference
- LED current input with hysteresis
- 100kV/μs minimum Common Mode Rejection (CMR) at Vcm = 1500V
- Idd = 5.0 mA maximum supply current
- Under Voltage Lock-Out Protection (UVLO) with Hysteresis
- Wide operating Vdd range: 15V to 30V
Applications
Motor Drive & Control, Power Supplies
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SSO
Isolation Voltage
5kV
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001025
