Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY49.030 | CNY49.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.030 (CNY55.4039) |
| 10+ | CNY36.830 (CNY41.6179) |
| 25+ | CNY34.450 (CNY38.9285) |
| 50+ | CNY32.060 (CNY36.2278) |
| 100+ | CNY29.670 (CNY33.5271) |
| 500+ | CNY26.540 (CNY29.9902) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-6211U-500ECopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2917832RL
Cut Tape2917832
Product RangeR²Coupler
Technical Datasheet
No. of Channels2 Channel
Isolation Voltage5kV
Data Rate-
Optocoupler Case StyleSSO
No. of Pins12Pins
Product RangeR²Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
2 Channel
Data Rate
-
No. of Pins
12Pins
SVHC
No SVHC (12-Jan-2017)
Isolation Voltage
5kV
Optocoupler Case Style
SSO
Product Range
R²Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

