Print Page
1,845 In Stock
Need more?
1,845 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.530 | CNY30.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.530 (CNY34.4989) |
| 10+ | CNY25.970 (CNY29.3461) |
| 25+ | CNY24.920 (CNY28.1596) |
| 50+ | CNY23.870 (CNY26.9731) |
| 100+ | CNY22.820 (CNY25.7866) |
| 500+ | CNY22.370 (CNY25.2781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACFL-5211U-500ECopy
Order Code
Re-Reel2917831RL
Cut Tape2917831
Product RangeR²Coupler
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSSO
No. of Pins12Pins
Forward Current If Max20mA
Isolation Voltage5kV
CTR Min32%
Collector Emitter Voltage V(br)ceo-
Product RangeR²Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
12Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
-
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
32%
Product Range
R²Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431

