
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.910 | CNY14.91 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.910 (CNY16.8483) |
| 10+ | CNY9.940 (CNY11.2322) |
| 50+ | CNY7.770 (CNY8.7801) |
| 200+ | CNY7.290 (CNY8.2377) |
| 500+ | CNY6.810 (CNY7.6953) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY6.670 (CNY7.5371) |
| 3000+ | CNY6.260 (CNY7.0738) |
Product Information
Product Overview
The 6N137-500E is a 1-channel 8-pin surface-mount optically coupled logic gate Digital Isolator combines a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- Strobable output
- 5mA Low input current capability
Applications
Signal Processing, Communications & Networking, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
Surface Mount DIP
-
Technical Docs (1)
Alternatives for 6N137-500E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
