
50 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.530 (CNY15.2889) |
| 10+ | CNY7.930 (CNY8.9609) |
| 25+ | CNY7.580 (CNY8.5654) |
| 50+ | CNY7.220 (CNY8.1586) |
| 100+ | CNY6.860 (CNY7.7518) |
| 500+ | CNY5.960 (CNY6.7348) |
Product Overview
The 6N137-000E is an Optically Coupled Gate combines a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15,000V/μs at Vcm=1000V. This unique design provides maximum ac and dc circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble-free system performance.
- 10MBd Typical high speed
- LSTTL/TTL compatible
- 5mA Low input current capability
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Motor Drive & Control
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
DIP
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
