Print Page
Image is for illustrative purposes only. Please refer to product description.

1,503 In Stock
Need more?
1,503 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.990 (CNY44.0587) |
| 10+ | CNY36.530 (CNY41.2789) |
| 25+ | CNY34.060 (CNY38.4878) |
| 50+ | CNY31.600 (CNY35.708) |
| 100+ | CNY29.130 (CNY32.9169) |
| 500+ | CNY28.010 (CNY31.6513) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.99 (CNY44.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5082-7651 is a 10.9mm common anode right hand decimal LED 7-segment Display designed for viewing distances up to 3 and 5m. This device uses an industry standard size package and pin-out.
- Excellent character appearance
- Evenly lighted segments
- ±50° Viewing angle
- Red top surface
- Design flexibility
- Single digits
- Left or right hand decimal point ±1 overflow character
- Use of like categories yields uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Sunlight viewable AlGaAs
Applications
Imaging, Video & Vision, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
1.115mcd
Character Size
10.9mm
Product Range
-
Technical Docs (2)
Alternatives for 5082-7651
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175
