Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-MW09-NLLW0
Order Code1618678
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle110°
Luminous Flux @ Test95lm
Forward Current If Max500mA
Forward Voltage @ Test3.6V
Power Dissipation Pd2.1W
Technical Specifications
Product Range
-
Viewing Angle
110°
Forward Current If Max
500mA
Power Dissipation Pd
2.1W
LED Colour
Cool White
Luminous Flux @ Test
95lm
Forward Voltage @ Test
3.6V
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089
