Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoV75/2BCopy
Manufacturer Standard Lead Time13 weeks
Order Code7147510
Your Part Number
21 In Stock
8 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.630 (CNY244.7919) |
| 5+ | CNY185.330 (CNY209.4229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.63 (CNY244.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Popular type of toggle clamp which allow the user to generate high clamping forces. The vertical toggle clamp is manufactured from zinc plated, forged steel with a cushioned PVC handle. The clamp can be bench mounted and has an extendable limb to guide the clamping arm. The clamping arm is also height adjustable and has a removable stop pin to alter operating angles. The clamps are ideal for many clamping applications from printed circuit boards to welding and general maintenance. The clamps are designed for use in areas where speed of operation and release, combined with a high holding force, is required.
Technical Specifications
Clamp Type
Vertical
Height
98mm
Weight
50g
Hole Diameter
4.4mm
Holding Force
750N
Length
57mm
Vertical Arm Length
98mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094007
