Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoP600LCopy
Manufacturer Standard Lead Time18 weeks
Order Code7148148
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.630 (CNY779.2819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY689.63 (CNY779.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P600L is a long handled heavy-duty push-pull Toggle Clamp with plunger locks at both extended and retracted ends of the stroke.
Applications
Industrial
Contents
Toggle clamp, MB0840 Setscrew and Nut.
Technical Specifications
Clamp Type
Push Pull
Height
130mm
Weight
0.55kg
Hole Diameter
14mm
Holding Force
600N
Length
127mm
Vertical Arm Length
130mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
