Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
2 more incoming. You can reserve stock now
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.990 (CNY624.8787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY552.99 (CNY624.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The P600 is a push-pull heavy-duty Toggle Clamp used when positive clamping is required.
- Complete with cushioned PVC handle grip
- Main components steel
Applications
Industrial
Technical Specifications
Clamp Type
Push Pull
Height
67mm
Weight
0.45kg
Hole Diameter
5.5mm
Holding Force
600N
Length
127mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
