Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
8 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.800 (CNY292.444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.80 (CNY292.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAUER
Manufacturer Part NoH50/2BCopy
Order Code7147636
Technical Datasheet
Clamp TypeHorizontal
Holding Force50N
Height22mm
Length70mm
Weight0.036kg
Vertical Arm Length-
Hole Diameter4.2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The H50/2B is a 70mm horizontal Toggle Clamp with spindle position adjustable along the arm. Supplied complete with MB0520 setscrew and nuts, FW05/09 flanged washers.
- Flanged base
- 50daN Nominal holding force
Applications
Maintenance & Repair
Technical Specifications
Clamp Type
Horizontal
Height
22mm
Weight
0.036kg
Hole Diameter
4.2mm
SVHC
No SVHC (23-Jan-2024)
Holding Force
50N
Length
70mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Alternatives for H50/2B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
