Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00444S184Copy
Manufacturer Standard Lead Time12 weeks
Order Code1639035
Your Part Number
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.370 (CNY713.4481) |
| 5+ | CNY558.510 (CNY631.1163) |
Price for:1 Reel: (82ft/25m)
Minimum: 1
Multiple: 1
CNY631.37 (CNY713.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00444S184Copy
Manufacturer Standard Lead Time12 weeks
Order Code1639035
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGreen, Yellow
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 0.15mm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max260°C
Conductor Area CSA0.338mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.1mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC00481A184 25M is a 22AWG green/yellow Hook-up Wire with silver-plated copper conductor and PTFE insulation. It is widely used for internal and external connectors for electronic equipment and instrumentation or environments that demand high levels of thermal, chemical, electrical or mechanical protection. It is highly resistant to oils, lubricants, fuels and is non-flammable whilst being very flexible.
- CPR: Not Yet Qualified
Applications
Industrial, Consumer Electronics
Notes
If required for termination, PTFE cable can be surface treated or etched.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
1.1mm
Product Range
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
19 x 0.15mm
Reel Length (Metric)
25m
Conductor Area CSA
0.338mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
