Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-64-427-3-YLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4923254
Also Known As072012
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,193.020 (CNY4,738.1126) |
| 5+ | CNY4,046.330 (CNY4,572.3529) |
| 10+ | CNY3,904.200 (CNY4,411.746) |
| 25+ | CNY3,848.950 (CNY4,349.3135) |
| 50+ | CNY3,713.430 (CNY4,196.1759) |
| 100+ | CNY3,622.780 (CNY4,093.7414) |
Price for:Reel of 3000
Minimum: 1
Multiple: 1
CNY4,193.02 (CNY4,738.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-64-427-3-YLCopy
Manufacturer Standard Lead Time5 weeks
Order Code4923254
Also Known As072012
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 57.15mm
Marker MaterialVinyl
Legend Colour-
Marker ColourYellow
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.15mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Yellow
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.137
