Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-153-461-1.5-SCCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923233
Also Known As116371
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,975.840 (CNY2,232.6992) |
| 5+ | CNY1,813.980 (CNY2,049.7974) |
| 10+ | CNY1,722.700 (CNY1,946.651) |
| 25+ | CNY1,674.730 (CNY1,892.4449) |
| 50+ | CNY1,613.660 (CNY1,823.4358) |
| 100+ | CNY1,571.250 (CNY1,775.5125) |
Price for:Reel of 1500
Minimum: 1
Multiple: 1
CNY1,975.84 (CNY2,232.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-153-461-1.5-SCCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923233
Also Known As116371
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width66.67mm
Label Diameter-
Label MaterialSelf-Laminating Polyester
Label ColourWhite
Pack Quantity1500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
66.67mm
Label Material
Self-Laminating Polyester
Pack Quantity
1500
SVHC
No SVHC (04-Feb-2026)
Label Height
15.24mm
Label Diameter
-
Label Colour
White
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322
