Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-131-461-1.5-SCCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923234
Also Known As116367
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,754.210 (CNY3,112.2573) |
| 5+ | CNY2,528.590 (CNY2,857.3067) |
| 10+ | CNY2,401.350 (CNY2,713.5255) |
| 25+ | CNY2,334.480 (CNY2,637.9624) |
| 50+ | CNY2,249.350 (CNY2,541.7655) |
| 100+ | CNY2,190.230 (CNY2,474.9599) |
Price for:Reel of 1500
Minimum: 1
Multiple: 1
CNY2,754.21 (CNY3,112.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-131-461-1.5-SCCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923234
Also Known As116367
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width66.67mm
Label Diameter-
Label MaterialSelf-Laminating Polyester
Label ColourWhite
Pack Quantity1500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
66.67mm
Label Material
Self-Laminating Polyester
Pack Quantity
1500
SVHC
No SVHC (04-Feb-2026)
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49
