Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoELAT-19-361-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923240
Product RangeLaserTab Series
Also Known As029857
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,518.830 (CNY3,976.2779) |
| 5+ | CNY3,395.730 (CNY3,837.1749) |
| 10+ | CNY3,276.450 (CNY3,702.3885) |
| 25+ | CNY3,230.090 (CNY3,650.0017) |
| 50+ | CNY3,116.360 (CNY3,521.4868) |
| 100+ | CNY3,040.290 (CNY3,435.5277) |
Price for:Pack of 1008
Minimum: 1
Multiple: 1
CNY3,518.83 (CNY3,976.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoELAT-19-361-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923240
Product RangeLaserTab Series
Also Known As029857
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25mm x 80.44mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeLaserTab Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25mm x 80.44mm
Legend Colour
-
Product Range
LaserTab Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.567
