Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBPT-194-481Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923237
Also Known As804785
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,662.100 (CNY3,008.173) |
| 5+ | CNY2,444.030 (CNY2,761.7539) |
| 10+ | CNY2,321.040 (CNY2,622.7752) |
| 25+ | CNY2,256.410 (CNY2,549.7433) |
| 50+ | CNY2,174.130 (CNY2,456.7669) |
| 100+ | CNY2,116.980 (CNY2,392.1874) |
Price for:Reel of 2500
Minimum: 1
Multiple: 1
CNY2,662.10 (CNY3,008.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBPT-194-481Copy
Manufacturer Standard Lead Time4 weeks
Order Code4923237
Also Known As804785
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width22.86mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (04-Feb-2026)
Label Height
19.05mm
Label Diameter
-
Label Colour
White
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
