Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBIA-YL-PKCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923230
Also Known As149392
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.130 (CNY434.0669) |
| 5+ | CNY376.450 (CNY425.3885) |
| 10+ | CNY368.760 (CNY416.6988) |
| 25+ | CNY361.080 (CNY408.0204) |
| 50+ | CNY353.400 (CNY399.342) |
| 100+ | CNY345.720 (CNY390.6636) |
Price for:Sheet of 14400
Minimum: 1
Multiple: 1
CNY384.13 (CNY434.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBIA-YL-PKCopy
Manufacturer Standard Lead Time4 weeks
Order Code4923230
Also Known As149392
Label TypeInspection
Label Height4.83mm
Label Width3.175mm
Label Diameter-
Label MaterialVinyl Cloth
Label LegendArrow (Inspection)
Label ColourYellow on Black
Pack Quantity25
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Inspection
Label Width
3.175mm
Label Material
Vinyl Cloth
Label Colour
Yellow on Black
Product Range
-
Label Height
4.83mm
Label Diameter
-
Label Legend
Arrow (Inspection)
Pack Quantity
25
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
