Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1300680069Copy
Order Code2617639
Product RangeQuick-Change 130068 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,297.280 (CNY1,465.9264) |
| 5+ | CNY1,200.040 (CNY1,356.0452) |
| 10+ | CNY1,102.790 (CNY1,246.1527) |
| 25+ | CNY1,033.820 (CNY1,168.2166) |
| 50+ | CNY984.540 (CNY1,112.5302) |
| 100+ | CNY964.850 (CNY1,090.2805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,297.28 (CNY1,465.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300680069Copy
Order Code2617639
Product RangeQuick-Change 130068 Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter4 Position 7/8" Receptacle
Convert To Splitter4 Position 7/8" Plug, Receptacle
Adapter Body ColourGray
Connector Body MaterialPVC (Polyvinylchloride) Body
Product RangeQuick-Change 130068 Series
SVHCTo Be Advised
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
4 Position 7/8" Receptacle
Adapter Body Colour
Gray
Product Range
Quick-Change 130068 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
4 Position 7/8" Plug, Receptacle
Connector Body Material
PVC (Polyvinylchloride) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.268531
